ZF D453-V1RA Microswitch SPDT 16A Std. Force, Short Roller, Q.C. Straight

MPN
D453-V1RA
Brand
ZF
EAN-13
2050001199171
Order Code
50-2517
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.96
10+ £2.74
100+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

The ZF D453-V1RA is a compact electromechanical switch known for its durability and reliability.

It features a robust design suitable for industrial applications.

This switch is ideal for use in harsh environments requiring precise actuation.

Applications include machinery control systems and automotive components.


  • Maintained-Momentary
  • RoHS Compliant
  • D453-V1RA
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Short Roller Lever
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot