ZF D453-B8AA Switch 15A SPDT Short Solder Button

MPN
D453-B8AA
Brand
ZF
Order Code
15-1721
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5100+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5100
Despatched within 5 working days - 4,500 in stock

The ZF D453-B8AA is a single pole, double throw switch with a 15A current rating.

It features a short solder button design useful for compact installations.

This switch is typically used in applications requiring reliable on-off control.

Suitable for both consumer electronics and industrial equipment, it ensures efficient performance.


Contact Configuration SPDT
Switch Function Off/On
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot