ZF D453-B8AA Microswitch SPDT 16A Std. Force, Button, Solder

MPN
D453-B8AA
Brand
ZF
EAN-13
2050001199096
Order Code
50-2513
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,972 in stock

The ZF D453-B8AA is a single pole, double throw switch with a 15A current rating.

It features a short solder button design useful for compact installations.

This switch is typically used in applications requiring reliable on-off control.

Suitable for both consumer electronics and industrial equipment, it ensures efficient performance.


  • Maintained-Momentary
  • RoHS Compliant
  • ZF D453-B8A

View our complete range of ZF switches.
Type Microswitch
Contact Configuration Maintained-Momentary
Switch Function Off/On
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Button
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot