ZF D419-V3AA Microswitch SPDT 0.1A Light Force, Button, Q.C. Dog-leg

MPN
D419-V3AA
Brand
ZF
EAN-13
2050000397691
Order Code
50-5265
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 614 in stock

The ZF D419-V3AA is a compact electromechanical switch known for its durable design.

It features robust construction suitable for demanding environments.

Typical applications include industrial machinery and automotive systems.

This switch provides reliable performance in harsh conditions.


  • ZF D419- V3A Micro Switch
  • Voltage rating 250 VAC
  • Sealed switch IP67 protection
  • Switching function: Changeover contact

View our complete range of ZF switches.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 250 VAC
Actuator Type Button
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot