Easter Opening Hours and Delivery Dates here

ZF D419-B8AA Microswitch SPDT 0.1A Light Force, Button, Solder

Order Code:

50-5264

Brand: ZF MPN: D419-B8AA

Discontinued


These sealed snap action switches are manufactured to the highest standards for quality, reliability and durability. These are enclosed switches with protection IP67 and large switching loads.

Typical applications for the DC Series include: Outboard motors and refrigerated vending machines.


  • D419-88A Micro Switch
  • Voltage rating 250 VAC
  • Sealed switch IP67 protection
  • Switching function: Changeover contact
Type Microswitch
Contact Configuration On-(on)
Current Rating (Amps) 0.1A
Illumination Type None

You may also like


Trustpilot