ZF D413-V3AA Microswitch SPDT 0.1A Std. Force, Button, Q.C. Dog-leg

MPN
D413-V3AA
Brand
ZF
EAN-13
2050001198938
Order Code
50-2505
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

The ZF D413-V3AA is an electromechanical switch known for its compact size and high durability.

This switch is manufactured by ZF and designed for reliable performance in demanding environments.

It is ideal for applications in industrial machinery where durability is crucial.

The D413-V3AA offers longevity and robust design, ensuring efficient operation over extended periods.


AMaintained-Momentary

  • RoHS Compliant
  • D413-V3A
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 0.1A
Actuator Type Button
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot