ZF BasicSwitch DGE3-E4LC Snap Action Switch 3A 250VAC 1NC 1NO

MPN
DGE3-E4LC
Brand
ZF
Order Code
13-9958
Country of Origin
Hong Kong
View Full Product Range (49)
Qty Unit Price (Ex VAT)
2000+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 4,000 in stock

The ZF DGE3-E4LC is a snap-action switch with a 3A 250VAC rating.

It features one normally closed (NC) and one normally open (NO) contact.

This switch is well-suited for use in industrial equipment and appliances.

Its reliable action ensures precise control in various electrical applications.


Switch Function Off/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30

Reviews

Be the first to submit a review

Trustpilot