Zettler Electronics AZEV132-1AE1BG-24D Power Relay 24V DC 32A 1 Poll 1pc

MPN
AZEV132-1AE1BG-24D
EAN-13
4064161158068
Order Code
08-3718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.14 £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 336 in stock

The Zettler Electronics AZEV132-1AE1BG-24D is a power relay rated at 24 V DC and 32 A. It is designed for mounting on printed circuit boards, making it suitable for applications in compact electronic devices. Typical uses include switching and controlling high power loads in industrial and consumer electronics.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 32A
Coil Resistance 372Ω
Colour Black
Connection Pins
Contact Material AgSnO2
Dimensions (L x W x H) 35 x 16 x 27.9 mm
Height 27.9mm
Insulation Voltage 277V AC
Length 35mm
Max. pick-up Voltage 28.8V DC
Max. switching capacity 12800VA
Maximum Temperature +85°C
Min. pick-up Voltage 8.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Switching Voltage Max 277V AC
Type Power relay
Weight 35g
Width 16mm

Reviews

Be the first to submit a review

Trustpilot