Zettler Electronics AZEV132-1AE1BG-12D Power Relay 12V DC 32A 1 Maker

MPN
AZEV132-1AE1BG-12D
EAN-13
4064161158051
Order Code
08-3717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.49 £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

The Zettler Electronics AZEV132-1AE1BG-12D is a power relay designed to operate at 12 V DC and handle up to 32 A. Manufactured by Zettler Electronics, this single-piece relay is suitable for printed circuit board (PCB) applications. Commonly used in automotive and industrial control systems, it provides reliable switching for high-current loads.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 32A
Coil Resistance 93Ω
Colour Black
Connection Pins
Contact Material AgSnO2
Dimensions (L x W x H) 35 x 16 x 27.9 mm
Height 27.9mm
Insulation Voltage 277V AC
Length 35mm
Max. pick-up Voltage 14.4V DC
Max. switching capacity 12800VA
Maximum Temperature +85°C
Min. pick-up Voltage 4.2V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Switching Voltage Max 277V AC
Type Power relay
Weight 35g
Width 16mm

Reviews

Be the first to submit a review

Trustpilot