Zettler Electronics AZDC110-1AE-24DF PCB Relay 24V DC 16A 1pc

Order Code:

08-3716

Brand: Zettler Electronics MPN: AZDC110-1AE-24DF EAN-13: 2050006577912
Qty Unit Price (Ex VAT)
1+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Zettler Electronics AZDC110-1AE-24DF is a PCB relay designed for use in printed circuit boards, providing a 24 V DC operating voltage and 16 A current capacity. Manufactured by Zettler Electronics, this mini relay is ideal for applications requiring reliable switching in compact spaces. It is commonly used in automation systems, control panels, and various electronic devices.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 1440O
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.3 x 12.7 x 19 mm
Durability 3 x 10E7
Fall Time 5ms
Height 19mm
Length 29.3mm
Max. switching capacity 3000W
Max. temperature +105°C
Minimum Temperature -40°C
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot