Zettler Electronics AZ963-1CE-24DE PCB Relay 24V DC 6A Change-Over 1pc

MPN
AZ963-1CE-24DE
EAN-13
2050006577905
Order Code
08-3713
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Zettler Electronics AZ963-1CE-24DE PCB relay is a compact and reliable component designed for printed circuit boards, operating at 24 V DC with a 6 A current capacity. It features a single change-over contact, making it suitable for applications requiring versatile switching capabilities. Typically used in automotive, industrial, and consumer electronic applications, this mini relay offers robust performance.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Coil Resistance 2880Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.3 x 10.2 x 10.7 mm
Durability 1 x 10E7
Fall Time 4ms
Height 10.7mm
Length 20.3mm
Max. switching capacity 144W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 6ms
Type PCB relay
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot