Zettler Electronics AZ963-1AE-5DE PCB Relay 5 V DC 6 A 1pc

MPN
AZ963-1AE-5DE
EAN-13
2050006599037
Order Code
08-3711
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Zettler Electronics manufactures the AZ963-1AE-5DE, a PCB relay designed for 5 V DC operation. This miniaturised relay is ideal for printed circuit board mounting in various electronic applications. It is commonly used in telecommunications, automotive systems, and other electrical control setups.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 6A
Coil Resistance 125Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.30 x 10.20 x 10.70 mm
Durability 1 x 10E7
Height 10.70mm
Length 20.3mm
Max. pick-up Voltage 11V DC
Max. switching capacity 144W
Maximum Temperature +85°C
Min. pick-up Voltage 3.75V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 6ms
Switching Voltage Max 220V DC
Type PCB relay
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot