Zettler Electronics AZ9571-1C-3DE PCB Mount Relay 1 CO, SPDT

MPN
507446
EAN-13
2050001446336
Order Code
59-5298
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.51
10+ £1.39
100+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

A 1A 3V DC SPDT subminiature PCB mounting relay with a standard sensitivity coil. Suitable for a wide range of applications.


  • PCB Terminals
  • Standard PC 0.1" grid terminal spacing
  • High operating temperature
  • Subminiature size for high density packing
  • Epoxy sealed for automatic wave soldering and cleaning
  • UL Rated
Coil Voltage 3V DC
Contact Configuration 1CO (SPDT)
Switching Current 1AA
Coil Resistance 45Ω
Height 10.3mm
Length 12.8mm
Maximum Temperature +70°C
Min. temperature -40°C
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Voltage Max 125V AC
Type PCB relay
Width 7.8mm

Questions

*Question functionality currently disabled
Question by: Product code: 59-5298

Q. Is there an alternative to this, a suitable pin for pin replacement?

A. Hi Ian, thank you for your question. The pin spacing is 2.54mm. Whilst we have other connectors they would not be equivalent n terms of cross manufacturer mating. Both male and female halves would need to be changed to an alternative.

Reviews

Be the first to submit a review

Trustpilot