Zettler Electronics AZ943-1CH-9DE Miniature PCB Mount Relay 9VDC 1 CO, SPDT

MPN
503609
EAN-13
2050000614941
Order Code
59-6066
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 665 in stock

A 10A 9V DC high performance miniature PCB relay with SPDT contacts.


  • Low seated height
  • Silver Tin Oxide contacts
  • Sealed body
  • UL Rated
Coil Voltage 9V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Resistance 225Ω
Height 15.7mm
Length 19.0mm
Maximum Temperature +70°C
Min. temperature -40°C
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Voltage Max 300V AC
Type PCB relay
Width 15.3mm

Reviews

Be the first to submit a review

Trustpilot