Zettler Electronics AZ943-1CH-5DE PCB Relay 5V DC 15A 1 Changeover 1pcs

MPN
AZ943-1CH-5DE
EAN-13
2050006577998
Order Code
08-3704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.973
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 221 in stock

The Zettler Electronics AZ943-1CH-5DE is a PCB relay featuring a 5 V DC coil voltage and a 15 A switching capacity. This mini relay, with a change-over configuration, is ideal for applications requiring compact circuit design on printed circuit boards. Typical uses include electronic appliances, automotive systems, and industrial control equipment.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 15A
Coil Resistance 70Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19 x 15.3 x 15.7 mm
Durability 1 x 10E6
Fall Time 5ms
Height 15.7mm
Length 19.0mm
Max. switching capacity 300W
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 15.3mm

Reviews

Be the first to submit a review

Trustpilot