Zettler Electronics AZ943-1CH-24DE PCB Relay 24V DC 15A 1 Change-over

MPN
AZ943-1CH-24DE
EAN-13
2050006577745
Order Code
08-3702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.775
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The Zettler Electronics AZ943-1CH-24DE is a PCB relay capable of switching 15 A at 24 V DC. This mini relay features a single change-over contact, making it suitable for various electronic applications. It is typically used in devices requiring compact and reliable switching solutions on a printed circuit board.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 15A
Coil Resistance 1600Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19 x 15.3 x 15.7 mm
Durability 1 x 10E6
Fall Time 5ms
Height 15.7mm
Length 19.0mm
Max. switching capacity 300W
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 15.3mm

Reviews

Be the first to submit a review

Trustpilot