Zettler Electronics AZ943-1CH-24D PCB Relay 24V DC 15A 1 Change-Over 1pc

MPN
AZ943-1CH-24D
EAN-13
2050006599006
Order Code
08-3701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Zettler Electronics AZ943-1CH-24D is a PCB relay designed for a 24 V DC circuit, capable of handling up to 15 A. This miniature relay includes one change-over contact, making it suitable for various switching applications. Common uses include integration into control panels and automation systems for reliable electrical switching.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 15A
Coil Resistance 1600Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19.00 x 15.30 x 15.70 mm
Durability 1 x 10E6
Height 15.70mm
Length 19.0mm
Max. pick-up Voltage 53.4V DC
Max. switching capacity 300W
Maximum Temperature +70°C
Min. pick-up Voltage 18V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 30V DC
Type PCB relay
Width 15.30mm

Reviews

Be the first to submit a review

Trustpilot