Zettler Electronics AZ943-1CH-12DEFGW PCB Relay 12V DC 15A 1CO 1pc

MPN
AZ943-1CH-12DEFGW
EAN-13
2050006592762
Order Code
08-3700
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.27
10+ £1.17
100+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Zettler Electronics manufactures the AZ943-1CH-12DEFGW PCB relay, designed for use with a 12 V DC coil and featuring a single change-over contact. This mini relay is suitable for printed circuit board mounting and is ideal for applications requiring compact and reliable switching. Typical uses include electronic circuits and automation systems where space is limited.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 15A
Coil Resistance 400Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19.00 x 15.30 x 15.70 mm
Durability 1 x 10E6
Height 15.70mm
Length 19.0mm
Max. pick-up Voltage 26.8V DC
Max. switching capacity 300W
Maximum Temperature +85°C
Min. pick-up Voltage 9V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 30V DC
Type PCB relay
Width 15.30mm

Reviews

Be the first to submit a review

Trustpilot