Zettler Electronics AZ943-1CH-12DE PCB Relay 12V DC 15A Change-Over 1pc

MPN
AZ943-1CH-12DE
EAN-13
2050006578339
Order Code
08-3699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.973
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Zettler Electronics AZ943-1CH-12DE is a PCB-mounted relay designed for 12 V DC applications with a maximum current rating of 15 A and features a 1 change-over contact. Its compact design makes it ideal for integration into printed circuit boards in various electronic and automation systems. This reliable mini relay is suited for use in automotive, industrial control, and consumer electronics.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 15A
Coil Resistance 400Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19 x 15.3 x 15.7 mm
Durability 1 x 10E6
Fall Time 5ms
Height 15.7mm
Length 19.0mm
Max. switching capacity 300W
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 15.3mm

Reviews

Be the first to submit a review

Trustpilot