Zettler Electronics AZ943-1CH-12D PCB Relay 12V DC 1 Change-Over 15A

MPN
AZ943-1CH-12D
EAN-13
2050006598993
Order Code
08-3698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 275 in stock

The Zettler Electronics AZ943-1CH-12D is a PCB-mounted relay designed for use with 12 V DC systems. It features a single change-over contact and is suitable for applications requiring reliable switching in compact spaces. This mini relay is ideal for printed circuit board installations in automotive and industrial equipment.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 15A
Coil Resistance 400Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19.00 x 15.30 x 15.70 mm
Durability 1 x 10E6
Height 15.70mm
Length 19.0mm
Max. pick-up Voltage 26.8V DC
Max. switching capacity 300W
Maximum Temperature +70°C
Min. pick-up Voltage 9V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 30V DC
Type PCB relay
Width 15.30mm

Reviews

Be the first to submit a review

Trustpilot