Zettler Electronics AZ943-1AH-5DE PCB Relay 5V DC 15A 1pc

MPN
AZ943-1AH-5DE
EAN-13
2050006592687
Order Code
08-3696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.579
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Zettler Electronics AZ943-1AH-5DE is a PCB relay designed for use in printed circuit boards, operating at 5 V DC with a 15 A capacity. This mini relay is ideal for high-density mounting and is commonly used in automotive and industrial control applications. The single-pole single-throw configuration ensures reliable switching performance.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 15A
Coil Resistance 70Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19.00 x 15.30 x 15.70 mm
Durability 1 x 10E6
Height 15.70mm
Length 19.0mm
Max. pick-up Voltage 11.2V DC
Max. switching capacity 300W
Maximum Temperature +70°C
Min. pick-up Voltage 3.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 30V DC
Type PCB relay
Width 15.30mm

Reviews

Be the first to submit a review

Trustpilot