Zettler Electronics AZ943-1AH-24DE PCB Relay 24V DC 15A 1pc

MPN
AZ943-1AH-24DE
EAN-13
2050006598955
Order Code
08-3693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.04
10+ £0.957
100+ £0.884
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Zettler Electronics AZ943-1AH-24DE is a PCB mount relay operating at 24 V DC and supports a load of up to 15 A. It is designed for use on printed circuit boards, offering reliable switching performance in compact, space-saving applications. Commonly used in automotive and industrial control systems, this mini relay ensures efficient electrical control in small electronic devices.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 15A
Coil Resistance 1600Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19.00 x 15.30 x 15.70 mm
Durability 1 x 10E6
Height 15.70mm
Length 19.0mm
Max. pick-up Voltage 53.4V DC
Max. switching capacity 300W
Maximum Temperature +70°C
Min. pick-up Voltage 18V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 30V DC
Type PCB relay
Width 15.30mm

Reviews

Be the first to submit a review

Trustpilot