Zettler Electronics AZ943-1AH-12DEGW PCB Relay 12V DC 15A SPDT 1pc

MPN
AZ943-1AH-12DEGW
EAN-13
2050006598931
Order Code
08-3691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.927
10+ £0.856
100+ £0.791
500+ £0.769
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Zettler Electronics AZ943-1AH-12DEGW is a PCB relay designed for 12 V DC applications. It is a compact and reliable component, ideal for use in printed circuit boards. Typical applications include control systems and electronic devices requiring efficient switching.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 15A
Coil Resistance 400Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19.00 x 15.30 x 15.70 mm
Durability 1 x 10E6
Height 15.70mm
Length 19.0mm
Max. pick-up Voltage 26.8V DC
Max. switching capacity 300W
Maximum Temperature +70°C
Min. pick-up Voltage 9V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 30V DC
Type PCB relay
Width 15.30mm

Reviews

Be the first to submit a review

Trustpilot