Zettler Electronics AZ943-1AH-12DEFGW PCB Relay 12V DC Miniature 1pc

MPN
AZ943-1AH-12DEFGW
EAN-13
2050006598924
Order Code
08-3690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.07
100+ £0.927
500+ £0.884
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 190 availableBack-order availability date - 06/10/2026

The Zettler Electronics AZ943-1AH-12DEFGW is a PCB relay featuring a 12 V DC coil voltage and a 15 A switching capacity. It is ideal for printed circuit board applications, offering reliable performance in compact designs. This mini relay is typically used in automotive, industrial controls, and consumer electronics.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 15A
Coil Resistance 400Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19.00 x 15.30 x 15.70 mm
Durability 1 x 10E6
Height 15.70mm
Length 19.0mm
Max. pick-up Voltage 26.8V DC
Max. switching capacity 300W
Maximum Temperature +85°C
Min. pick-up Voltage 9V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 30V DC
Type PCB relay
Width 15.30mm

Reviews

Be the first to submit a review

Trustpilot