Zettler Electronics AZ943-1AH-12D PCB Relay 12V DC 15A Miniature Power Relay

MPN
AZ943-1AH-12D
EAN-13
2050006598900
Order Code
08-3688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.985
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Zettler Electronics manufactures the AZ943-1AH-12D PCB relay, characterised by a 12 V DC coil voltage and a current rating of 15 A. This mini relay is designed for printed circuit board mounting, providing reliable switching capabilities. Typical applications include use in automotive electronics, industrial controls, and home appliances.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 15A
Coil Resistance 400Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19.00 x 15.30 x 15.70 mm
Durability 1 x 10E6
Height 15.70mm
Length 19.0mm
Max. pick-up Voltage 26.8V DC
Max. switching capacity 300W
Maximum Temperature +70°C
Min. pick-up Voltage 9V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 30V DC
Type PCB relay
Width 15.30mm

Reviews

Be the first to submit a review

Trustpilot