Zettler Electronics AZ9403-1C-24DE Power Relay 24V DC 5A 1pc

MPN
AZ9403-1C-24DE
EAN-13
4064161162829
Order Code
08-3567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

Zettler Electronics offers the AZ9403-1C-24DE power relay featuring a 24 V DC coil voltage and a 5 A switching capacity. Designed for versatility, this mini relay is well-suited for printed circuit board applications. Ideal for use in control systems, it provides reliable performance in switching operations.
Coil Voltage 24V DC
Switching Current 5A
Coil Resistance 1280Ω
Connection Pins
Contact Material AgSnO
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.5 x 10.2 x 15.3 mm
Height 15.3mm
Insulation Voltage 500V
Length 20.5mm
Max. pick-up Voltage 31.2V DC
Maximum Temperature 90°C
Min. pick-up Voltage 18V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Switching Voltage Max 277V AC
Type Power relay
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot