Zettler Electronics AZ9403-1C-12DE Power Relay 12V DC 5A 1pc

MPN
AZ9403-1C-12DE
EAN-13
4064161162812
Order Code
08-3566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 240 in stock

The Zettler Electronics AZ9403-1C-12DE is a power relay designed for printed circuit board mounting, with a 12 V DC coil and a 5 A current rating. Manufactured by Zettler Electronics, this relay is suitable for applications requiring reliable switching in compact spaces due to its miniaturised design. It is typically used in control panels, home appliances, and industrial equipment.
Coil Voltage 12V DC
Switching Current 5A
Coil Resistance 320Ω
Connection Pins
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.5 x 10.2 x 15.3 mm
Height 15.3mm
Length 20.5mm
Max. pick-up Voltage 15.6V DC
Maximum Temperature 90°C
Min. pick-up Voltage 9V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Switching Voltage Max 277V AC
Type Power relay
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot