Zettler Electronics AZ8521S-5TR Relay SMD 5V DC 2A 2 Change-Overs

MPN
AZ8521S-5TR
EAN-13
2050006578070
Order Code
08-3672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 712 in stock

The Zettler Electronics AZ8521S-5TR is an SMD relay designed for PCB mounting, operating at 5 V DC and capable of handling 2 A with 2 change-overs. This mini relay is ideal for applications requiring compact relay solutions within electrical circuits. Typical uses include printed circuit board designs where space is limited and reliable switching is needed.
Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 178Ω
Connection SMT
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 10 x 7.5 x 5.65 mm
Durability 1 x 10E6
Fall Time 3ms
Height 5.65mm
Length 10mm
Max. switching capacity 60W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 3ms
Type SMD relay
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot