Zettler Electronics AZ8521S-24TR SMD Relay 24V DC 2A 2 Changeovers 1pc

MPN
AZ8521S-24TR
EAN-13
2050006577820
Order Code
08-3671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 434 in stock

The Zettler Electronics AZ8521S-24TR is a surface-mount device relay with a 24 V DC coil voltage and a maximum switching capacity of 2 A. It features two change-over contacts and is ideal for printed circuit board applications due to its compact size. Typically used in electronic control systems and automation devices, it offers reliable switching performance in various industrial settings.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 2880Ω
Connection SMT
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 10 x 7.5 x 5.65 mm
Durability 1 x 10E6
Fall Time 3ms
Height 5.65mm
Length 10mm
Max. switching capacity 60W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Response Time 3ms
Type SMD relay
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot