Zettler Electronics AZ8521S-12 SMD Relay 12V DC 2A 2 Change-Overs 1pc

MPN
AZ8521S-12
EAN-13
2050006577769
Order Code
08-3669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Zettler Electronics' AZ8521S-12 is a surface-mount device (SMD) relay designed for 12 V DC operation with a current capacity of 2 A. Featuring two change-over contacts, this mini relay is suitable for printed circuit board (PCB) applications. It is typically used in electronic devices requiring reliable switching in compact spaces.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 1028Ω
Connection SMT
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 10 x 7.5 x 5.65 mm
Durability 1 x 10E6
Fall Time 3ms
Height 5.65mm
Length 10mm
Max. switching capacity 60W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 3ms
Type SMD relay
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot