Zettler Electronics AZ8521PS-12 SMD Relay 12V DC 2A 2 Changeovers 1pc

MPN
AZ8521PS-12
EAN-13
2050006578049
Order Code
08-3667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Zettler Electronics AZ8521PS-12 is a surface-mount device relay featuring 12 V DC operation and a 2 A current rating. It has two change-over contacts and is ideal for applications requiring compact printed circuit board mounting. Commonly used in consumer electronics and automotive systems, it ensures reliable switching in space-constrained environments.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 1440Ω
Connection SMT
Contact Material AgNi+Au
Control Mode Bistable, 1 Coil
Dimensions (L x W x H) 10 x 7.5 x 5.65 mm
Durability 1 x 10E6
Fall Time 3ms
Height 5.65mm
Length 10mm
Max. switching capacity 60W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Response Time 3ms
Type SMD relay
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot