Zettler Electronics AZ851-5 Relay 5V DC 1A SMD 2 Change-Overs 1pc

MPN
AZ851-5
EAN-13
2050006577707
Order Code
08-3663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £1.89
10+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Zettler Electronics manufactures the AZ851-5 SMD relay, featuring a 5 V DC operating voltage and 1 A current capacity. This mini PCB mount relay includes two change-over contacts and is ideal for printed circuit board applications. Typically used in electronic control systems, it offers reliable performance in compact form factors.
Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 1AA
Coil Resistance 178Ω
Connection SMT
Contact Material AgPd + Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 14.2 x 11.5 x 6.2 mm
Durability 1 x 10E8
Fall Time 1ms
Height 6.2mm
Length 14.2mm
Max. switching capacity 30W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 2ms
Type SMD relay
Width 11.5mm

Reviews

Be the first to submit a review

Trustpilot