Zettler Electronics AZ851-12 SMD Relay 12V DC 1PC 1-2 Change-Overs

MPN
AZ851-12
EAN-13
2050006599181
Order Code
08-3661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £1.91
10+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Zettler Electronics manufactures the AZ851-12 SMD relay, featuring two change-overs and rated for 12 V DC operations. This mini relay is suitable for surface-mounted devices and printed circuit boards. It is commonly used in electronic circuits requiring PCB mount relays.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 1AA
Coil Resistance 1028Ω
Contact Material AgPd + Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 14.20 x 11.50 x 6.20 mm
Durability 1 x 10E8
Height 6.20mm
Length 14.2mm
Max. pick-up Voltage 30V DC
Max. switching capacity 30W
Maximum Temperature +85°C
Min. pick-up Voltage 9V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 2ms
Switching Voltage Max 220V DC
Type SMD relay
Width 11.5mm

Reviews

Be the first to submit a review

Trustpilot