Zettler Electronics AZ850-5 PCB Relay 5V DC 1A 2CO 1pc

MPN
AZ850-5
EAN-13
2050006577936
Order Code
08-3659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Zettler Electronics AZ850-5 is a PCB relay designed for printed circuit board applications, operating at 5 V DC and handling up to 1 A with two change-over contacts. As a mini relay, it is suitable for space-constrained environments where reliable switching is essential. This relay is often used in consumer electronics or computer peripherals requiring compact and efficient relay solutions.
Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 1AA
Coil Resistance 178Ω
Connection Solder pins
Contact Material AgPd + Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 14 x 9 x 5 mm
Durability 1 x 10E6
Fall Time 1ms
Height 5mm
Length 14mm
Max. switching capacity 30W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 2ms
Type PCB relay
Width 9mm

Reviews

Be the first to submit a review

Trustpilot