Zettler Electronics AZ850-12 PCB Relay 12V DC 1A 2 Change-Overs

MPN
AZ850-12
EAN-13
2050006577639
Order Code
08-3658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Zettler Electronics AZ850-12 is a PCB relay with a 12 V DC coil capable of handling 1 A. It features two change-overs and is suitable for various printed circuit board applications. This mini relay is commonly used in compact electronic devices requiring reliable switching.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 1AA
Coil Resistance 1028Ω
Connection Solder pins
Contact Material AgPd + Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 14 x 9 x 5 mm
Durability 1 x 10E6
Fall Time 1ms
Height 5mm
Length 14mm
Max. switching capacity 30W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 2ms
Type PCB relay
Width 9mm

Reviews

Be the first to submit a review

Trustpilot