Zettler Electronics AZ832P2-2C-5DE PCB Relay 5V DC 3A 2 Change-Overs 1pc

MPN
AZ832P2-2C-5DE
EAN-13
2050006578162
Order Code
08-3657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Zettler Electronics AZ832P2-2C-5DE is a PCB relay with 5 V DC and a 3 A current rating, featuring 2 change-over contacts. This mini relay is ideal for applications requiring reliable switching in compact, printed circuit board designs. Common uses include consumer electronics and industrial control systems.
Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 3A
Coil Resistance 125Ω
Connection Solder pins
Control Mode Bistable, 2 Coils
Dimensions (L x W x H) 20.2 x 10 x 10.65 mm
Durability 2 x 10E7
Fall Time 3ms
Height 10.65mm
Length 20.2mm
Max. switching capacity 60W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 3ms
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot