Zettler Electronics AZ832P2-2C-3DE PCB Relay 3V DC 3A 2 Change-Overs

MPN
AZ832P2-2C-3DE
EAN-13
2050006578155
Order Code
08-3656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

Zettler Electronics manufactures the AZ832P2-2C-3DE PCB relay, featuring a 3 V DC coil and a 3 A switching capacity with 2 change-overs. This mini relay is designed for printed circuit board mounting. It is typically used in applications requiring reliable signal switching and compact size.
Coil Voltage 3V DC
Contact Configuration 2CO (DPDT)
Switching Current 3A
Coil Resistance 45Ω
Connection Solder pins
Control Mode Bistable, 2 Coils
Dimensions (L x W x H) 20.2 x 10 x 10.65 mm
Durability 2 x 10E7
Fall Time 3ms
Height 10.65mm
Length 20.2mm
Max. switching capacity 60W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 3ms
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot