Zettler Electronics AZ832P2-2C-24DE PCB Relay 24VDC 3A 2 Change-Overs 1pc

MPN
AZ832P2-2C-24DE
EAN-13
2050006578087
Order Code
08-3655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

Zettler Electronics manufactures the AZ832P2-2C-24DE PCB relay, featuring a 24 V DC coil voltage and a 3 A switching capacity with two change-over contacts. Designed for PCB mounting, this mini relay is suitable for a variety of electronic applications, including telecommunications and automation systems. Its compact form factor makes it ideal for densely populated circuit boards.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 3A
Coil Resistance 2040Ω
Connection Solder pins
Control Mode Bistable, 2 Coils
Dimensions (L x W x H) 20.2 x 10 x 10.65 mm
Durability 2 x 10E7
Fall Time 3ms
Height 10.65mm
Length 20.2mm
Max. switching capacity 60W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 3ms
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot