Zettler Electronics AZ832P2-2C-12DE PCB Relay 12V DC 3A 2 CO 1pc

MPN
AZ832P2-2C-12DE
EAN-13
2050006578308
Order Code
08-3654
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

The Zettler Electronics AZ832P2-2C-12DE is a PCB mount relay that operates at 12 V DC and can handle a current of 3 A. It features two change-over contacts, making it suitable for various switching applications. This mini relay is commonly used in electronics projects and circuit board designs requiring reliable switching functions.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 3A
Coil Resistance 720Ω
Connection Solder pins
Control Mode Bistable, 2 Coils
Dimensions (L x W x H) 20.2 x 10 x 10.65 mm
Durability 2 x 10E7
Fall Time 3ms
Height 10.65mm
Length 20.2mm
Max. switching capacity 60W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 3ms
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot