Zettler Electronics AZ832-2C-24DSE PCB Relay 24V DC 3A 2 Change-Overs 1pc

MPN
AZ832-2C-24DSE
EAN-13
2050006577677
Order Code
08-3652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Zettler Electronics' AZ832-2C-24DSE is a PCB relay designed for printed circuit boards, operating at 24 V DC with a current rating of 3 A and featuring two change-overs. This mini relay is suitable for applications requiring reliable control in compact spaces, often found in industrial and consumer electronic devices. Its robust design makes it ideal for use in devices where dependable switching is critical.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 3A
Coil Resistance 3840Ω
Connection Solder pins
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.2 x 10 x 10.65 mm
Durability 2 x 10E7
Fall Time 2ms
Height 10.65mm
Length 20.2mm
Max. switching capacity 60W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 3ms
Type PCB relay
Width 10.0mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot