Zettler Electronics AZ832-2C-24DE PCB Relay 24V DC 3A 2 Changeovers 1pc

MPN
AZ832-2C-24DE
EAN-13
2050006577783
Order Code
08-3650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

The Zettler Electronics AZ832-2C-24DE is a compact PCB relay capable of handling 24 V DC at 3 A with two change-over contacts. This mini relay is ideal for applications requiring reliable switching, such as in industrial control systems and automation. Featuring robust construction, it ensures consistent performance on printed circuit boards.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 3A
Coil Resistance 2880Ω
Connection Solder pins
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.2 x 10 x 10.65 mm
Durability 2 x 10E7
Fall Time 2ms
Height 10.65mm
Length 20.2mm
Max. switching capacity 60W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 3ms
Type PCB relay
Width 10.0mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot