Zettler Electronics AZ832-2C-12DSE PCB Relay 12V DC 3A 2 Change-Overs 1pc

MPN
AZ832-2C-12DSE
EAN-13
2050006577608
Order Code
08-3649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

Zettler Electronics manufactures the AZ832-2C-12DSE PCB relay, which operates at 12 V DC with a current capacity of 3 A and features two change-over contacts. Designed for use on printed circuit boards, this mini relay is ideal for applications requiring compact, reliable switching solutions. Common uses include industrial control systems, home automation, and signal switching in electronic devices.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 3A
Coil Resistance 960Ω
Connection Solder pins
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.2 x 10 x 10.65 mm
Durability 2 x 10E7
Fall Time 2ms
Height 10.65mm
Length 20.2mm
Max. switching capacity 60W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 3ms
Type PCB relay
Width 10.0mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot