Zettler Electronics AZ832-2C-12DEA PCB Relay 12V DC 3A 2 Change-Overs

MPN
AZ832-2C-12DEA
EAN-13
2050006577882
Order Code
08-3648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.01
10+ £1.85
100+ £1.73
500+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Zettler Electronics manufactures the AZ832-2C-12DEA, a PCB relay designed for 12 V DC and capable of handling 3 A with 2 change-over contacts. This mini relay is ideal for applications requiring reliable switching on printed circuit boards. It is typically used in consumer electronics, automotive systems, and industrial control panels.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 3A
Coil Resistance 720Ω
Connection Solder pins
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.2 x 10 x 10.65 mm
Durability 2 x 10E7
Fall Time 2ms
Height 10.65mm
Length 20.2mm
Max. switching capacity 60W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 3ms
Type PCB relay
Width 10.0mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot