Zettler Electronics AZ832-2C-12DE PCB Relay 12V DC 3A 2 Change-Overs

MPN
AZ832-2C-12DE
EAN-13
2050006578292
Order Code
08-3647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

The Zettler Electronics AZ832-2C-12DE is a PCB relay rated at 12 V DC with a 3 A capacity and two change-overs. Manufactured to fit on printed circuit boards, this mini relay is ideal for applications requiring compact and reliable switching. Common uses include circuit control in telecommunications and consumer electronics.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 3A
Coil Resistance 720Ω
Connection Solder pins
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.2 x 10 x 10.65 mm
Durability 2 x 10E7
Fall Time 2ms
Height 10.65mm
Length 20.2mm
Max. switching capacity 60W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 3ms
Type PCB relay
Width 10.0mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot