Zettler Electronics AZ822-2C-5DSE PCB Relay 5V DC 2A 2 Change-Overs 1pc

MPN
AZ822-2C-5DSE
EAN-13
2050006578353
Order Code
08-3646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The Zettler Electronics AZ822-2C-5DSE is a PCB-mounted micro relay operating at 5 V DC with a current rating of 2 A, featuring two change-overs. It's designed for printed circuit boards and suits various electronic switch applications. Ideal for compact and demanding environments, it finds use in control systems and automation projects.
Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 167Ω
Connection Solder pins
Contact Material AgPd + Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20 x 9.8 x 12 mm
Durability 1 x 10E8
Fall Time 2ms
Height 12mm
Length 20mm
Max. switching capacity 60W
Maximum Temperature +90°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mounting Type PCB
Response Time 5ms
Type PCB relay
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot