Zettler Electronics AZ7709T-1AE-6DEF Power Relay 6V DC 10A 1pc

MPN
AZ7709T-1AE-6DEF
EAN-13
4064161162782
Order Code
08-3563
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Zettler Electronics AZ7709T-1AE-6DEF is a power relay designed for printed circuit board mounting, operating at 6 V DC with a 10 A current rating. This mini relay is suitable for applications requiring reliable switching in control systems and automation. It is ideal for use in compact electronic devices where efficient power management is essential.
Coil Voltage 6V DC
Switching Current 10A
Coil Resistance 80Ω
Connection Pins
Contact Material AgSnO
Control Mode monostable, 1 coil
Dimensions (L x W x H) 18.4 x 10.2 x 15.5 mm
Height 15.5mm
Insulation Voltage 500V AC
Length 18.4mm
Max. pick-up Voltage 7.8V DC
Maximum Temperature 85°C
Min. pick-up Voltage 4.2V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Switching Voltage Max 250V AC
Type Power relay
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot