Zettler Electronics AZ7709T-1AE-24DEF Power Relay 24V DC 10A 1PC

Order Code:

08-3565

Brand: Zettler Electronics MPN: AZ7709T-1AE-24DEF EAN-13: 4064161162805
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
192 in stock, despatched in 4 working days

The Zettler Electronics AZ7709T-1AE-24DEF is a power relay designed for use with a 24 V DC power supply and can handle a current of 10 A. It is suitable for mounting on a printed circuit board and is ideal for compact electronic applications. Typical applications include automation systems and industrial controls.
Coil Voltage 24V DC
Switching Current 10A
Coil Resistance 1280O
Connection Pins
Control Mode monostable, 1 coil
Dimensions (L x W x H) 18.4 x 10.2 x 15.5 mm
Height 15.5mm
Insulation Voltage 500V
Length 18.4mm
Max. pick-up Voltage 31.2V DC
Max. temperature 85°C
Min. pick-up Voltage 16.8V DC
Minimum Temperature -40°C
Switching Voltage Max 250V AC
Type Power relay
Width 10.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot