Zettler Electronics AZ7709T-1AE-12DSEF PCB Relay 12V DC 10A 1 Maker 1pc

Order Code:

08-3642

Brand: Zettler Electronics MPN: AZ7709T-1AE-12DSEF EAN-13: 2050006578117

Discontinued


The Zettler Electronics AZ7709T-1AE-12DSEF is a PCB relay designed for 12 V DC applications with a 10 A current capacity. It is a mini relay suitable for surface-mounted PCB installations. Common applications include use in electronic circuits requiring reliable switching, such as in automotive or industrial control systems.
Type PCB relay
Coil Voltage 12V DC
Switching Current 10A
Length 18.9mm
Width 10.7mm
Height 15.7mm
Connection Solder pins
Contact Material AgSnO2
Contact Type 1 maker
Control Mode monostable, 1 coil
Dim (L x W x H) 18.9 x 10.7 x 15.7 mm
Durability 1 x 10E7
Fall Time 4ms
Max. switching capacity 300W
Max. temperature +85°C
Min. temperature -40°C
Resistance (coil) 720Ω
Response Time 8ms

Trustpilot