Zettler Electronics AZ7709T-1AE-12DEF Power Relay 12V DC 10A 1pc

MPN
AZ7709T-1AE-12DEF
EAN-13
4064161162799
Order Code
08-3564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The Zettler Electronics AZ7709T-1AE-12DEF is a power relay designed for use on printed circuit boards, capable of handling 10 A at 12 V DC. This mini relay is suitable for various automation and electronic applications, providing reliable switching capabilities. It's ideal for use in consumer electronics, automotive systems, and industrial equipment.
Coil Voltage 12V DC
Switching Current 10A
Coil Resistance 320Ω
Connection Pins
Contact Material AgSnO
Control Mode monostable, 1 coil
Dimensions (L x W x H) 18.4 x 10.2 x 15.5 mm
Height 15.5mm
Insulation Voltage 500V
Length 18.4mm
Max. pick-up Voltage 15.6V DC
Maximum Temperature 85°C
Min. pick-up Voltage 8.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Switching Voltage Max 250V AC
Type Power relay
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot