Zettler Electronics AZ770-1C-24DEK PCB Relay 24V DC 5A 1 Change-Over 1 Piece

MPN
AZ770-1C-24DEK
EAN-13
2050006577806
Order Code
08-3640
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,000 availableBack-order availability date - 07/08/2026

The AZ770-1C-24DEK is a PCB relay manufactured by Zettler Electronics, designed to operate at 24 V DC with a switching capacity of 5 A. It features a single change-over contact configuration and is suitable for applications requiring reliable switching in electronic and control circuits. This relay is ideal for use in systems where space is limited, providing effective control in printed circuit board designs.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Coil Resistance 1280Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 17.85 x 10.35 x 12.95 mm
Durability 1 x 10E6
Fall Time 4ms
Height 12.95mm
Length 17.85mm
Max. switching capacity 90W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 8ms
Type PCB relay
Width 10.4mm

Reviews

Be the first to submit a review

Trustpilot